LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,453 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.37808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 25mcd | Rectangle with Flat Top | 2.30mm x 1.60mm | 2.2V | 20mA | 110° | Surface Mount | 573nm | 570nm | - | 1208 (3020 Metric) | 1208 | 3.00mm L x 2.00mm W | 1.50mm | |||
8,870 In Stock 10,000 Factory | 1 : ¥5.53000 Cut Tape (CT) 2,500 : ¥1.68718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 6.3mcd | Rectangle with Flat Top | 2.30mm x 1.60mm | 2.1V | 20mA | 110° | Surface Mount | 588nm | 585nm | - | 1208 (3020 Metric) | 1208 | 3.00mm L x 2.00mm W | 1.50mm |