LED Indication - Discrete

Results: 3
Manufacturer
Lite-On Inc.Würth Elektronik
Series
-WL-SFTW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Millicandela Rating
16.25mcd45mcd270mcd Red, 950mcd Green, 230mcd Blue
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.15mm x 0.80mm1.20mm x 0.60mm2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V2V Red, 3.2V Green, 3.2V Blue
Current - Test
5mA20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°130°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
571nm572nm625nm Red, 520nm Green, 470nm Blue
Wavelength - Peak
574nm635nm Red, 515nm Green, 465nm Blue
Package / Case
0603 (1608 Metric)1411 (3528 Metric)
Supplier Device Package
3528Chip LED
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.15mm W3.50mm L x 2.80mm W
Height (Max)
0.45mm0.60mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-S270TBKT, LTST-S270KFKT, LTST-S270KGKT
LTST-S270KGKT
LED GREEN CLEAR CHIP SMD R/A
Lite-On Inc.
166,156
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.37127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
20mA
130°
Surface Mount, Right Angle
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 1.15mm W
0.60mm
LTST-C193TBKT-5A
LTST-C193KGKT-5A
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
221,318
In Stock
1 : ¥3.32000
Cut Tape (CT)
5,000 : ¥0.51346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
16.25mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
572nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
150141M173100
150141M173100
LED RGB CLEAR 3528 SMD
Würth Elektronik
14,896
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,000 : ¥3.01793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
270mcd Red, 950mcd Green, 230mcd Blue
Round with Flat Top
2.40mm Dia
2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
1411 (3528 Metric)
3528
3.50mm L x 2.80mm W
2.10mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.