LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,895 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.74297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Diffused | 4.95mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 1.8V | 2mA | 160° | Surface Mount | 630nm | 643nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm | |||
1,113 In Stock | 1 : ¥4.25000 Bulk | - | Bulk | Active | Green | Standard | - | Diffused | 2.25mcd | Round with Domed Top | - | 2.4V | 10mA | 160° | Through Hole, Right Angle | 569nm | 565nm | - | - | - | Radial, Side View | Side View LED | 4.50mm L x 4.00mm W | 7.80mm |