LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,579 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥1.34319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 145mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | 465nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 0.69mm | |||
15,634 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥1.34319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 450mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 3.2V | 20mA | 140° | Surface Mount | 525nm | 515nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 0.78mm | |||
423,034 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.53124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
0 In Stock Check Lead Time | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.74443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 60mcd | Square with Flat Top | 0.60mm | 2V | 20mA | - | Surface Mount | 630nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm |