Isolators - Gate Drivers

Results: 3
Manufacturer
Broadcom Limitedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
4243Vrms5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs25kV/µs35kV/µs
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns500ns, 500ns
Pulse Width Distortion (Max)
100ns300ns
Rise / Fall Time (Typ)
34ns, 34ns50ns, 50ns100ns, 100ns
Current - Output High, Low
2A, 2A2.5A, 2.5A
Current - Peak Output
2.5A3A
Voltage - Forward (Vf) (Typ)
1.6V-
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C
Package / Case
8-SMD, Gull Wing16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-DIP Gull Wing16-SO
Approval Agency
CSA, IEC/EN/DIN, URIEC/EN/DIN, UL
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-SMD
HCNW3120-500E
OPTOISO 5KV 1CH GATE DVR 8DIP GW
Broadcom Limited
12,670
In Stock
1 : ¥38.51000
Cut Tape (CT)
750 : ¥18.14284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.6V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, IEC/EN/DIN, UR
16-SO
ACPL-333J-000E
OPTOISO 5KV 1CH GATE DVR 16SO
Broadcom Limited
1,181
In Stock
1 : ¥55.77000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
15kV/µs
250ns, 250ns
100ns
50ns, 50ns
2A, 2A
2.5A
1.6V
25 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
CSA, IEC/EN/DIN, UR
16-SO
FOD8316R2V
OPTOISO 4.243KV 1CH GT DVR 16SO
onsemi
0
In Stock
Check Lead Time
1 : ¥73.54000
Cut Tape (CT)
750 : ¥37.34233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
4243Vrms
35kV/µs
500ns, 500ns
300ns
34ns, 34ns
2.5A, 2.5A
3A
-
-
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
IEC/EN/DIN, UL
Showing
of 3

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.