Serializers, Deserializers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Data Rate | Input Type | Output Type | Number of Inputs | Number of Outputs | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,933 In Stock | 1 : ¥128.24000 Cut Tape (CT) 2,500 : ¥78.14204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 1.87Gbps | FPD-Link III, LVDS | LVCMOS | 1 | 12 | 1.71V ~ 1.89V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
5,677 In Stock | 1 : ¥97.04000 Cut Tape (CT) 2,500 : ¥53.01347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 2.5Gbps | FPD-Link III | CSI-2, MIPI | 2 | 12 | 1.045V ~ 1.155V, 1.71V ~ 1.89V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
510 In Stock | 1 : ¥172.82000 Cut Tape (CT) 250 : ¥129.85120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 1.87Gbps | FPD-Link III, LVDS | LVCMOS | 1 | 12 | 1.71V ~ 1.89V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
741 In Stock | 1 : ¥102.79000 Cut Tape (CT) 250 : ¥75.85532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 2.5Gbps | FPD-Link III | CSI-2, MIPI | 2 | 12 | 1.045V ~ 1.155V, 1.71V ~ 1.89V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
1,970 In Stock | 1 : ¥208.69000 Cut Tape (CT) 2,000 : ¥101.59633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 800Mbps | FPD-Link III, LVDS | CSI-2, MIPI | - | - | 1.8V, 3.3V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
165 In Stock | 1 : ¥326.50000 Cut Tape (CT) 250 : ¥121.91560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 800Mbps | FPD-Link III, LVDS | CSI-2, MIPI | - | - | 1.8V, 3.3V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) |