Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,705 In Stock 1,900 Factory | 1 : ¥48.11000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Full | 70 mV | 1Mbps | 4.75V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
346 In Stock | 1 : ¥54.84000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 120Kbps | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP |