Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,305 In Stock | 1 : ¥15.43000 Tube | - | Tube | Active | Transceiver | RS232 | 1/1 | Full | 500 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
397 In Stock | 1 : ¥963.83000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 140 mV | 1Mbps | 3V ~ 3.6V | -55°C ~ 175°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |