Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,211 In Stock | 1 : ¥33.99000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Full | 120 mV | 5Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
788 In Stock | 1 : ¥25.94000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 20 mV | 115Kbps | 4.75V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
336 In Stock | 1 : ¥51.39000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 30 mV | 500kbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |