Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
TransceiverTransceiver, Isolated
Number of Drivers/Receivers
1/12/2
Data Rate
500kbps20Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V3.15V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
ISO3086DWR
IC TXRX/ISO FULL 2/2 16SOIC
Texas Instruments
2,716
In Stock
1 : ¥49.09000
Cut Tape (CT)
2,000 : ¥24.62363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
RS422, RS485
2/2
Full
30 mV
20Mbps
3.15V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO1412DW
IC TRANSCEIVER FULL 1/1 16SOIC
Texas Instruments
2,188
In Stock
1 : ¥51.39000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
30 mV
500kbps
1.71V ~ 1.89V, 2.25V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.