LMH1251MT/NOPB

DigiKey Part Number
LMH1251MT/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH1251MT/NOPB
Description
IC RGBHV CONV/2:1 VID SW 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH1251MT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.75V ~ 5.25V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
400MHz
Features
HSYNC, RGB, VSYNC
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.59000¥93.59
10¥86.04700¥860.47
61¥82.48295¥5,031.46
122¥72.67426¥8,866.26
305¥69.10770¥21,077.85
549¥64.64900¥35,492.30
1,037¥59.29878¥61,492.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.