ADG5433BRUZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 198
Unit Price: ¥64.12000
Datasheet

ADG5433BRUZ

DigiKey Part Number
505-ADG5433BRUZ-ND
Manufacturer
Manufacturer Product Number
ADG5433BRUZ
Description
IC SWITCH SPDT X 3 14OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 14Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5433BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
14Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
186ns, 104ns
-3db Bandwidth
140MHz
Charge Injection
176pC
Channel Capacitance (CS(off), CD(off))
15pF, 23pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.66000¥55.66
10¥50.27700¥502.77
96¥41.62198¥3,995.71
288¥39.75142¥11,448.41
576¥36.24387¥20,876.47
1,056¥31.56724¥33,335.01
2,592¥30.39810¥78,791.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.