Instrumentation, OP Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-microPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeZero-Drift
Slew Rate
0.01V/µs0.4V/µs
Gain Bandwidth Product
35 kHz1.5 MHz
Current - Input Bias
10 pA4 nA
Voltage - Input Offset
1 µV50 µV
Current - Supply
25µA (x2 Channels)850µA (x2 Channels)
Current - Output / Channel
30 mA50 mA
Voltage - Supply Span (Max)
5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2241UA/2K5
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
4,671
In Stock
1 : ¥46.30000
Cut Tape (CT)
2,500 : ¥23.25854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.01V/µs
35 kHz
4 nA
50 µV
25µA (x2 Channels)
50 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8552ARZ
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Analog Devices Inc.
779
In Stock
1 : ¥55.09000
Tube
-
Tube
Active
Zero-Drift
2
Rail-to-Rail
0.4V/µs
1.5 MHz
10 pA
1 µV
850µA (x2 Channels)
30 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.