Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,917 In Stock | 1 : ¥7.96000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.5V/µs | 600 kHz | 25 nA | 2 mV | 700µA | 30 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.197", 5.00mm Width) | 8-DMP | ||
13,291 In Stock | 1 : ¥34.73000 Cut Tape (CT) 250 : ¥24.22188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Rail-to-Rail | 20V/µs | 10 MHz | 2 pA | 1 mV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |