Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,252 In Stock | 1 : ¥91.21000 Cut Tape (CT) 1,000 : ¥45.24144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | - | 100 kHz | 1 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
4,872 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.85326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 500 µV | 1.9mA (x4 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |