Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,209 In Stock | 1 : ¥50.08000 Cut Tape (CT) 1,000 : ¥26.46775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA (x2 Channels) | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
60 In Stock 6,587 Marketplace | 115 : ¥19.01461 Bulk 1 : ¥39.65000 Tube | - | Bulk Tube | Active | Voltage Feedback | 2 | - | 250V/µs | 75 MHz | 115 MHz | 150 nA | 1.5 mV | 920µA (x2 Channels) | 60 mA | 2.6 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |