LTC6082IGN#TRPBF

DigiKey Part Number
LTC6082IGN#TRPBFTR-ND - Tape & Reel (TR)
LTC6082IGN#TRPBFCT-ND - Cut Tape (CT)
LTC6082IGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6082IGN#TRPBF
Description
IC CMOS 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6082IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
90 µV
Current - Supply
330µA (x4 Channels)
Current - Output / Channel
24 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.23000¥84.23
10¥76.12100¥761.21
25¥72.58440¥1,814.61
100¥63.02340¥6,302.34
250¥60.19100¥15,047.75
500¥54.87992¥27,439.96
1,000¥47.79863¥47,798.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥46.02837¥115,070.93
Manufacturers Standard Package