Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,632 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.50002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 60 kHz | - | 100 µV | 1.1µA | 1.6 V | 28 V | -40°C ~ 85°C | Surface Mount | 6-WDFN | 6-µDFN (2x2) | ||
326 In Stock | 1 : ¥12.64000 Cut Tape (CT) 250 : ¥8.55724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Current Sense | 1 | Single-Ended | 0.4V/µs | 14 kHz | - | 28 µA | 0.55 µV | 65µA | 2.7 V | 26 V | -40°C ~ 125°C | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) |