RCV420JP | |
---|---|
DigiKey Part Number | RCV420JP-ND |
Manufacturer | |
Manufacturer Product Number | RCV420JP |
Description | IC OPAMP GP 1 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | RCV420JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 150 kHz | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.95000 | ¥91.95 |
10 | ¥83.04200 | ¥830.42 |
25 | ¥79.17880 | ¥1,979.47 |
100 | ¥68.75050 | ¥6,875.05 |
250 | ¥65.66036 | ¥16,415.09 |
500 | ¥59.86672 | ¥29,933.36 |
1,000 | ¥52.14195 | ¥52,141.95 |