Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,519 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥7.26494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.06V/µs | 160 kHz | 1 pA | 500 µV | 7µA | 400 µA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,032 In Stock | 1 : ¥15.43000 Cut Tape (CT) 3,000 : ¥7.04891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.12V/µs | 200 kHz | 1 pA | 1.6 mV | 45µA | 92 mA | 3.3 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN | 8-DFN (2x2) |