Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 283 Factory | 1 : ¥608.35000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 370V | 5V | - | - | - | - | - | 6A | 30W | 4 kV | ITE (Commercial) | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.84" L x 2.36" W x 3.54" H (72.0mm x 60.0mm x 90.0mm) | cCSAus, TUV | |||
1 In Stock 314 Factory | 1 : ¥560.07000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 370V | 24V | - | - | - | - | - | 1.3A | 31W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.36" L x 2.13" W x 3.54" H (60.0mm x 54.0mm x 90.0mm) | cCSAus, TUV | |||
0 In Stock 24 Factory Check Lead Time | 1 : ¥611.47000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 370V | 12V | - | - | - | - | - | 2.6A | 31W | 4 kV | ITE (Commercial) | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.36" L x 2.13" W x 3.54" H (60.0mm x 54.0mm x 90.0mm) | cCSAus, TUV |