High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,377 In Stock | 1 : ¥78.84000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
2,095 In Stock | 1 : ¥449.42000 Tube | Tube | Active | Non Latching | 45.5 mA | 5VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 3.8 VDC | 0.4 VDC | 1 ms | 1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
8,510 In Stock | 1 : ¥450.22000 Cut Tape (CT) 1,000 : ¥315.18016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 45.5 mA | 5VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 3.8 VDC | 0.4 VDC | 1 ms | 1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C |