Heavy Duty Connector Inserts, Modules

Results: 5
Connector Type
Module without ContactsModule, Fiber Optic - LCModule, RJ45
Number of Positions
210-
Termination Style
CrimpIDC
Current Rating (Amps)
1A-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
1962730000
1962730000
CONN MOD PLUG 8P8C SHIELDED
Weidmüller
14
In Stock
20
Factory
1 : ¥198.10000
Bulk
Bulk
Active
Module, RJ45
Male
-
-
IDC
-
1A
-
-
1962720000
1962720000
CONN MOD PLUG 8P8C SHIELDED
Weidmüller
0
In Stock
Check Lead Time
10 : ¥60.66200
Bulk
Bulk
Active
Module, RJ45
Male
-
-
IDC
-
1A
-
-
1068990000
1068990000
CONN 10POS GOLD
Weidmüller
0
In Stock
Check Lead Time
1 : ¥255.41000
Bulk
Bulk
Active
Module without Contacts
Male
10
-
Crimp
-
-
-
-40°C ~ 70°C
1962780000
1962780000
CONN FIBER LC PLUG DUPLX
Weidmüller
0
In Stock
Check Lead Time
10 : ¥286.43100
Bulk
Bulk
Active
Module, Fiber Optic - LC
Male
2
-
Crimp
-
-
-
-40°C ~ 70°C
1962780000
1962790000
CONN FIBER LC PLUG DUPLX
Weidmüller
0
In Stock
Check Lead Time
10 : ¥304.97800
Bulk
Bulk
Active
Module, Fiber Optic - LC
Male
2
-
Crimp
-
-
-
-40°C ~ 70°C
Showing
of 5

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.