Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥95.89000 Bulk | Bulk | Active | Hood | Top Entry | 2 | Locking Clip (1) on Base Bottom | M20 | 2.480" L x 1.280" W x 2.114" H (63.00mm x 32.50mm x 53.70mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
4 In Stock 141 Factory | 1 : ¥178.02000 Bulk | Bulk | Active | Hood | Top Entry | 6 | Locking Clip (2) on Base Bottom | M32 | 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - |