Heavy Duty Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pin or Socket | Contact Termination | Wire Gauge | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock 2,000 Factory | 1 : ¥558.92000 Bulk | Bulk | Active | Machined | Pin | Crimp | 20 AWG | Silver | 118.1µin (3.00µm) | |||
1,656 In Stock 2,000 Factory | 1 : ¥9.52000 Bulk | Bulk | Active | Machined | Pin | Crimp | 16 AWG | Silver | 118.1µin (3.00µm) | |||
105 In Stock 1,600 Factory | 1 : ¥808.67000 Bulk | Bulk | Active | Machined | Pin | Crimp | 16 AWG | Gold | 31.5µin (0.80µm) | |||
96 In Stock 1,700 Factory | 1 : ¥533.14000 Bulk | Bulk | Active | Machined | Pin | Crimp | 14 AWG | Silver | 118.1µin (3.00µm) | |||
39 In Stock 1,700 Factory | 1 : ¥540.29000 Bulk | Bulk | Active | Machined | Pin | Crimp | 22-26 AWG | Gold | 31.5µin (0.80µm) | |||
5 In Stock 2,000 Factory | 1 : ¥552.07000 Bulk | Bulk | Active | Machined | Pin | Crimp | 18 AWG | Silver | 118.1µin (3.00µm) | |||
32 In Stock 800 Factory | 1 : ¥12.81000 Bulk | Bulk | Active | Machined | Pin | Crimp | 14 AWG | Gold | 31.5µin (0.80µm) | |||
1 In Stock 100 Factory | 1 : ¥12.81000 Bulk | Bulk | Active | Machined | Pin | Crimp | 20 AWG | Gold | 31.5µin (0.80µm) | |||
0 In Stock 2,000 Factory Check Lead Time | 100 : ¥429.63140 Bulk | Bulk | Active | Machined | Pin | Crimp | 22-26 AWG | Silver | 118.1µin (3.00µm) | |||
0 In Stock 2,000 Factory Check Lead Time | 100 : ¥651.71810 Bulk | Bulk | Active | Machined | Pin | Crimp | 18 AWG | Gold | 31.5µin (0.80µm) |