274-2AB | |
---|---|
DigiKey Part Number | 345-1087-ND |
Manufacturer | |
Manufacturer Product Number | 274-2AB |
Description | HEATSINK LOW HEIGHT BLK TO-220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 50°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 274-2AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 25.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥2.20680 | ¥55.17 |
50 | ¥2.14760 | ¥107.38 |
100 | ¥2.11900 | ¥211.90 |
250 | ¥1.97364 | ¥493.41 |
500 | ¥1.85738 | ¥928.69 |
1,500 | ¥1.68323 | ¥2,524.84 |
6,000 | ¥1.62521 | ¥9,751.26 |