Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥196.71000 Bulk | Bulk | Active | Plug, Female Sockets | 36 | 18 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 250 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Ejector Latches | |||
47 In Stock | 1 : ¥76.52000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 36 | 18 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 150 V | - | - | Black | - | Tin | Mating and Mounting Flange | |||
13 In Stock | 1 : ¥171.83000 Bulk | Bulk | Active | Plug, Female Sockets | 36 | 18 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 13.4A | 320 V | 9.5 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Black | -50°C ~ 120°C | Tin | - | |||
11 In Stock | 1 : ¥171.83000 Bulk | Bulk | Active | Plug, Female Sockets | 36 | 18 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 13.4A | 320 V | 9.5 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Orange | -50°C ~ 120°C | Tin | - | |||
27 In Stock | 1 : ¥174.70000 Bulk | Bulk | Active | Plug, Female Sockets | 36 | 18 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 13.4A | 320 V | 9.5 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Orange | -50°C ~ 120°C | Tin | Mating Flange | |||
14 In Stock | 1 : ¥176.84000 Bulk 1 : ¥72.00000 Box | Bulk Box | Active | Plug, Female Sockets | 36 | 18 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 13.4A | 320 V | 9.5 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Black | -50°C ~ 120°C | Tin | Ejector Latches | |||
24 In Stock | 1 : ¥101.56000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 36 | 18 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 36 | 18 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Mating Flange |