Headers, Plugs and Sockets

Results: 4
Series
Omnimate BLOmnimate SL
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
36
Positions Per Level
36
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Solder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
15A17A
Wire Gauge or Range - AWG
14-28 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1610180000
1610180000
TERM BLOCK PLUG 6POS STR 3.5MM
Weidmüller
3,058
In Stock
1,932
Factory
1 : ¥56.07000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1841640000
1841640000
TERM BLOCK HDR 3POS 90DEG 3.5MM
Weidmüller
149
In Stock
1 : ¥13.55000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
15A
320 V
10 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1761582001
1761582001
TERM BLOCK HDR 6POS 90DEG 3.5MM
Weidmüller
99
In Stock
1,550
Factory
1 : ¥24.14000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
15A
320 V
10 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1841670000
1841670000
TERM BLOCK HDR 6POS 90DEG 3.5MM
Weidmüller
100
In Stock
1 : ¥24.14000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
15A
320 V
10 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.