Headers, Plugs and Sockets

Results: 5
Manufacturer
MolexPhoenix ContactTE Connectivity AMP ConnectorsWeidmüller
Series
BuchananCOMBICON MSTBAEurostyle ESE 39532Omnimate BLOmnimate SL
Packaging
BoxBulk
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
12A23A24A-
Voltage - IEC
250 V400 V
Current - UL
15 A18.5 A20 A
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.05-3mm²0.2-4mm²-
Operating Temperature
-50°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
39532-1002
0395321002
TERM BLOCK HDR 2POS 90DEG 5.08MM
Molex
7,569
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
COMBICON MSTBA
1746978
TERM BLOCK HDR 2POS 90DEG 5.08MM
Phoenix Contact
1,120
In Stock
1 : ¥3.32000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
-
-
-
-
Black
-
Tin
-
796635-2
796635-2
TERM BLOCK PLUG 2POS STR 5.08MM
TE Connectivity AMP Connectors
4,076
In Stock
1 : ¥10.67000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
15 A
300 V
12-30 AWG
0.05-3mm²
Black
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
1943810000
1943810000
TERM BLOCK PLUG 2POS STR 5.08MM
Weidmüller
202
In Stock
1,980
Factory
1 : ¥22.00000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1155320000
1155320000
TERM BLOCK HDR 2POS 90DEG 5.08MM
Weidmüller
121
In Stock
1 : ¥8.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.