Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,504 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
9,381 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
32,404 In Stock | 1 : ¥7.06000 Bag | Bag | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 20A | 320 V | 16 A | 300 V | 12-28 AWG | 2.5mm² | Blue | -40°C ~ 105°C | Nickel | Retention Latches (Non-Wire Side) | |||
3,701 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
14,436 In Stock | 1 : ¥19.29000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
2,368 In Stock | 1 : ¥25.86000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
98,888 In Stock | 1 : ¥2.71000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 20A | 320 V | 16 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - | |||
1,697 In Stock | 1 : ¥19.38000 Bag | Bag | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | 7A | 250 V | 8 A | 300 V | 16-28 AWG | 1.5mm² | Blue | -40°C ~ 105°C | Nickel | - | |||
176 In Stock | 1 : ¥21.51000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - |