Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,118 In Stock | 1 : ¥4.27000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
1,222 In Stock | 1 : ¥8.54000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 182 : ¥7.29863 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
3,814 In Stock | 1 : ¥7.55000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 9,842 : ¥2.26115 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 4,522 : ¥3.71607 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 3,094 : ¥5.08345 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 9,842 : ¥2.52648 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 6,188 : ¥3.30916 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 4,522 : ¥4.12157 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 1,400 : ¥4.24535 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.055" (1.40mm) | - | - | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,808 : ¥4.71355 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 1,400 : ¥5.67421 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 2,618 : ¥5.85599 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 2,380 : ¥5.96894 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 14 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 2,380 : ¥6.28595 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 14 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 2,142 : ¥6.57221 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 16 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 2,142 : ¥6.85595 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 16 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 1,904 : ¥7.14343 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 18 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 1,904 : ¥7.42841 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 18 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 1,666 : ¥7.71465 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 1,666 : ¥8.00086 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 1,428 : ¥8.57286 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 22 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 1,428 : ¥8.86768 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 22 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 1,428 : ¥9.16382 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 24 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.343" (8.71mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Board Lock, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V |