Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,229 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | 2A | 250VAC, 350VDC | |||
16,660 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | 2A | 250VAC, 350VDC | |||
5,498 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | 2A | 250VAC, 350VDC | |||
15,001 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | 2A | 250VAC, 350VDC | |||
6,308 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | 2A | 250VAC, 350VDC | |||
26,898 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | 2A | 250VAC, 350VDC | |||
4,445 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | 2A | 250VAC, 350VDC | |||
17,607 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Black | 2A | 250VAC, 350VDC | |||
3,669 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | 2A | 250VAC, 350VDC | |||
27,949 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | 2A | 250VAC, 350VDC | |||
19,033 In Stock | 1,000 : ¥1.86896 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Black | 2A | 250VAC, 350VDC | |||
3,318 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | 2A | 250VAC, 350VDC | |||
0 In Stock Check Lead Time | 28,000 : ¥1.98185 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Black | 2A | 250VAC, 350VDC | |||
0 In Stock Check Lead Time | 24,000 : ¥2.39973 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Blue | 2A | 250VAC, 350VDC | |||
0 In Stock Check Lead Time | 20,000 : ¥2.65361 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Blue | 2A | 250VAC, 350VDC | |||
0 In Stock Check Lead Time | 12,000 : ¥4.06539 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Black | 2A | 250VAC, 350VDC | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Black | 2A | 250VAC, 350VDC | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Latch Holder | 0.295" (7.49mm) | 0.142" (3.60mm) | 0.551" (14.00mm) | 0.409" (10.40mm) | Square | Tin | 31.5µin (0.80µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Red | 2A | 250VAC, 350VDC |