Headers, Male Pins

Results: 3
Manufacturer
Adam TechMETZ CONNECT USA Inc.Molex
Series
-HPH1Micro-Fit 3.0 43045
Packaging
BagTray
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
456
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.240" (6.10mm)-
Contact Length - Post
0.105" (2.67mm)0.118" (3.00mm)0.125" (3.18mm)
Overall Contact Length
0.323" (8.20mm)0.457" (11.61mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.390" (9.91mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Zinc
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyethyleneThermoplastic
Features
-Board Guide
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A8A-
Voltage Rating
250VAC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
43045-0613
0430450613
CONN HEADER VERT 6POS 3MM
Molex
74,416
In Stock
1,728
Factory
1 : ¥12.64000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
PR20204VBNN
PR20204VBNN
PIN HEADER, THR, SINGLE ROW, .10
METZ CONNECT USA Inc.
23,163
In Stock
1 : ¥0.82000
Bag
-
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.457" (11.61mm)
0.098" (2.50mm)
Square
Gold
Flash
-
Copper Zinc
Polyethylene
-
-40°C ~ 105°C
-
-
Black
-
-
PH Series
HPH1-B-05-UA
CONN HEADER VERT 5POS 1.27MM
Adam Tech
4
In Stock
1 : ¥3.12000
Bag
Bag
Active
Header
Male Pin
0.050" (1.27mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.105" (2.67mm)
0.323" (8.20mm)
0.100" (2.54mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.