Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
FTSMicro-Fit 3.0 43650
Packaging
BulkTray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.118" (3.00mm)
Number of Positions
36
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.125" (3.18mm)-
Insulation Height
0.034" (0.86mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)100.0µin (2.54µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Features
-Board Guide
Operating Temperature
-55°C ~ 125°C-
Current Rating (Amps)
3.4A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0436500327
0436500327
CONN HEADER VERT 3POS 3MM
Molex
16,529
In Stock
1 : ¥9.93000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
FTS Series
FTS-103-01-L-DV
CONN HEADER SMD 6POS 1.27MM
Samtec Inc.
193
In Stock
Value Added Item
1 : ¥10.51000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.034" (0.86mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.