Headers, Male Pins

Results: 3
Manufacturer
Cvilux USAJST Sales America Inc.Würth Elektronik
Series
CI01PHWR-PHD
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
28
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.142" (3.61mm)0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)0.134" (3.40mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.189" (4.80mm)0.217" (5.51mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
120.0µin (3.05µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Halogen Free
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A
Voltage Rating
100V250V250VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
104,943
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
S8B-PH-K-S
S8B-PH-K-S
CONN HEADER R/A 8POS 2MM
JST Sales America Inc.
15,280
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
-
0.189" (4.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
CI010xM1HR0-NH
CI0108M1HR0-NH
8 POS 2.00MM(.079) SINGLE ROW SM
Cvilux USA
3,819
In Stock
1 : ¥3.61000
Cut Tape (CT)
700 : ¥2.05469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.142" (3.61mm)
-
-
0.217" (5.51mm)
Square
Tin
120.0µin (3.05µm)
Tin
Brass
Polyamide (PA6T), Nylon 6T, Halogen Free
Solder Retention
-25°C ~ 105°C
-
UL94 V-0
Natural
2A
250VAC/DC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.