Headers, Male Pins

Results: 5
Manufacturer
Harwin Inc.Mill-Max Manufacturing Corp.Molex
Series
852Archer M50C-Grid III 90131PicoBlade 53047
Packaging
BoxBulkTrayTube
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
710182024
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.089" (2.25mm)0.118" (3.00mm)0.266" (6.75mm)
Contact Length - Post
0.091" (2.30mm)0.114" (2.90mm)0.118" (3.00mm)
Overall Contact Length
0.248" (6.30mm)0.319" (8.10mm)0.478" (12.15mm)-
Insulation Height
0.039" (1.00mm)0.075" (1.90mm)0.098" (2.50mm)0.165" (4.20mm)
Contact Shape
CircularRectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)15.0µin (0.38µm)35.4µin (0.90µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassBrass AlloyCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6Polyamide (PA9T), Nylon 9TPolyester, Glass FilledThermoplastic
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0530470710
0530470710
CONN HEADER VERT 7POS 1.25MM
Molex
18,108
In Stock
1 : ¥3.86000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
Archer M50 Series
M50-3531042
CONN HEADER VERT 10POS 1.27MM
Harwin Inc.
4,732
In Stock
1 : ¥3.94000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
10
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M50-350xx42
M50-3501242
CONN HEADER VERT 24POS 1.27MM
Harwin Inc.
1,053
In Stock
1 : ¥23.56000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
24
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
C-Grid-III-90131(10+-POS)
0901310769
CONN HEADER VERT 18POS 2.54MM
Molex
747
In Stock
1 : ¥26.60000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
2
0.100" (2.54mm)
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
101
In Stock
1 : ¥50.98000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.075" (1.90mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polyamide (PA46), Nylon 4/6
-
-
-
-
Black
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.