Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,092 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥5.70483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 20 | 2 | 0.049" (1.25mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.094" (2.40mm) | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150VAC/DC | |||
26,300 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | - | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
15,381 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | - | 0.142" (3.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,177 In Stock Value Added Item | 1 : ¥2.63000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.120" (3.05mm) | 0.530" (13.46mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - |