Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
KK254, 42375MTA-100
Connector Type
HeaderHeader, Breakaway
Number of Positions
45
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallUnshrouded
Fastening Type
-Push-Pull
Contact Length - Mating
0.295" (7.49mm)0.320" (8.13mm)
Contact Length - Post
0.120" (3.05mm)0.140" (3.56mm)
Overall Contact Length
0.530" (13.46mm)0.535" (13.59mm)
Insulation Height
0.090" (2.29mm)0.305" (7.75mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
-Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass FilledThermoplastic
Operating Temperature
-55°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640454-4
640454-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
26,321
In Stock
1 : ¥1.81000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
-
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
KK42375 Series Tin 4 Pins
0022284051
CONN HEADER VERT 5POS 2.54MM
Molex
1,177
In Stock
Value Added Item
1 : ¥2.63000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.120" (3.05mm)
0.530" (13.46mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.