Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
BERGSTIK®FTRFTS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
101620
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions Loaded
19All
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.120" (3.05mm)0.125" (3.18mm)0.232" (5.90mm)
Insulation Height
0.034" (0.86mm)0.100" (2.54mm)
Contact Finish - Mating
GoldGold, GXT™
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP)Thermoplastic
Features
-Pick and Place
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C
Current Rating (Amps)
3A per Contact3.1A per Contact3.4A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTR-110-03-G-D-06
FTR-110-03-G-D-06
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
3,763
In Stock
33,166
Factory
1 : ¥55.50000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.100" (2.54mm)
19
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.125" (3.18mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
-
95278-x01-xx
95278-101A16LF
CONN HEADER SMD 16POS 2.54MM
Amphenol ICC (FCI)
12,206
In Stock
1 : ¥8.13000
Cut Tape (CT)
300 : ¥5.60047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
FTS Series
FTS-105-01-L-DV-P
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
1,312
In Stock
6,045
Factory
1 : ¥19.05000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.034" (0.86mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.