Headers, Male Pins

Results: 13
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
AMP-LatchAMPMODU MTEBERGSTIK® IIMicro-Fit 3.0 43045Micro-Fit 3.0 43650Mini-Fit Jr 5566Mini-Universal MATE-N-LOKSherlock 35362TSWWR-PHD
Packaging
BagBulkTrayTube
Product Status
ActiveObsolete
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.163" (4.14mm)0.165" (4.20mm)-
Number of Positions
123467814
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.145" (3.70mm)0.230" (5.84mm)0.236" (6.00mm)0.240" (6.10mm)-
Contact Length - Post
0.100" (2.54mm)0.114" (2.90mm)0.118" (3.00mm)0.120" (3.05mm)0.125" (3.18mm)0.130" (3.30mm)0.138" (3.50mm)0.175" (4.45mm)
Overall Contact Length
0.430" (10.92mm)0.450" (11.43mm)0.454" (11.54mm)0.545" (13.84mm)-
Insulation Height
0.100" (2.54mm)0.335" (8.51mm)0.350" (8.89mm)0.390" (9.91mm)0.490" (12.44mm)0.504" (12.80mm)0.531" (13.50mm)0.535" (13.60mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™TinTin-Lead
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)35.4µin (0.90µm)39.4µin (1.00µm)100.0µin (2.54µm)-
Contact Finish - Post
-GoldTinTin-Lead
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Polycyclohexylenedimethylene Terephthalate (PCT)Thermoplastic
Features
-Board GuideBoard LockKeying Slot
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-55°C ~ 125°C-40°C ~ 105°C-20°C ~ 105°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
1A per Contact3A3A per Contact8A-Varies by Wire Gauge
Voltage Rating
125V250V250VAC600V600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
144,280
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
35362-0410, 35362-0450
0353620450
CONN HEADER VERT 4POS 2MM
Molex
36,208
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.130" (3.30mm)
-
0.335" (8.51mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Natural
-
125V
Micro-Fit 3.0 43650
0436500215
CONN HEADER VERT 2POS 3MM
Molex
21,543
In Stock
1 : ¥7.96000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
003930203
0039302032
CONN HEADER VERT 3POS 4.2MM
Molex
14,166
In Stock
1 : ¥11.82000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.490" (12.44mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
0430450413
0430450413
CONN HEADER VERT 4POS 3MM
Molex
30,442
In Stock
1 : ¥14.12000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
0430450828
0430450828
CONN HEADER VERT 8POS 3MM
Molex
21,941
In Stock
2,880
Factory
1 : ¥15.76000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
68001-xxx
68001-106HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
24,948
In Stock
1 : ¥5.01000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
39-29-9067
0039299067
CONN HEADER VERT 6POS 4.2MM
Molex
21,909
In Stock
1 : ¥7.06000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
1761681-5
1761681-5
CONN HEADER VERT 14POS 2.54MM
TE Connectivity AMP Connectors
9,456
In Stock
1 : ¥8.87000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.114" (2.90mm)
-
0.350" (8.89mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
MATE-N-LOK 3 Pos
1-770170-1
CONN HEADER VERT 3POS 4.14MM
TE Connectivity AMP Connectors
33,995
In Stock
1 : ¥11.90000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
103639-6
103639-6
CONN HEADER VERT 7POS 2.54MM
TE Connectivity AMP Connectors
3,890
In Stock
1 : ¥14.04000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
7
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Tin-Lead
100.0µin (2.54µm)
Tin-Lead
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
68001-x01
68001-101HLF
CONN HEADER VERT 1POS
Amphenol ICC (FCI)
11,729
In Stock
1 : ¥1.97000
Bag
Bag
Obsolete
Header
Male Pin
-
1
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
TSW-102-07-G-S
TSW-102-07-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
26,714
In Stock
35,047
Factory
Value Added Item
1 : ¥2.46000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.