Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,901 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,700 : ¥4.85697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.126" (3.20mm) | Square | Gold | 3.90µin (0.099µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 50V | |||
1,400 In Stock | 1 : ¥33.33000 Cut Tape (CT) 300 : ¥27.91333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.031" (0.80mm) | 10 | 2 | 0.063" (1.60mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.378" (9.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | - | Black | 2.9A per Contact | - |