Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,653 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.11343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Low-Side | Independent | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 20V | 0.8V, 2.5V | 2A, 2A | CMOS, TTL | 7ns, 7ns | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,083 In Stock | 1 : ¥9.03000 Cut Tape (CT) 250 : ¥5.88316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | - | 4A, 4A | Non-Inverting | 8ns, 7ns | -40°C ~ 140°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |