Gate Drivers

Results: 2
Manufacturer
Infineon TechnologiesRenesas Electronics Corporation
Series
-EiceDRIVER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Driven Configuration
Half-BridgeHigh-Side or Low-Side
Channel Type
IndependentSynchronous
Gate Type
IGBTN-Channel MOSFET
Voltage - Supply
4.5V, 12.5V8V ~ 17V
Logic Voltage - VIL, VIH
1.65V, 3.85V-
Current - Peak Output (Source, Sink)
3A, 6A10A, 10A
Rise / Fall Time (Typ)
4.6ns, 3.3ns-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
10-VDFN Exposed Pad48-SSOP (0.240", 6.10mm Width)
Supplier Device Package
48-SSOPPG-VDSON-10-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,973
In Stock
1 : ¥19.13000
Cut Tape (CT)
5,000 : ¥8.42631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half-Bridge
Independent
2
N-Channel MOSFET
8V ~ 17V
-
3A, 6A
Non-Inverting
120 V
4.6ns, 3.3ns
-40°C ~ 125°C (TJ)
Surface Mount
10-VDFN Exposed Pad
PG-VDSON-10-2
236
In Stock
1 : ¥79.22000
Tray
-
Tray
Active
High-Side or Low-Side
Synchronous
2
IGBT
4.5V, 12.5V
1.65V, 3.85V
10A, 10A
Non-Inverting
-
-
-40°C ~ 125°C (TA)
Surface Mount
48-SSOP (0.240", 6.10mm Width)
48-SSOP
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.