600 A Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock 3,840 Factory | 1 : ¥83.39000 Bulk | Bulk | Active | Bolt Mount | Automotive | 600 A | - | 32 V | - | Module | 2kA | 3000000.0 | - | -40°C ~ 125°C | - | 1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm) | |||
2 In Stock | 1 : ¥393.64000 Bulk | Bulk | Active | Bolt Mount | Automotive | 600 A | - | 80 V | - | Module | - | - | - | - | - | 1.705" L x 1.220" W x 0.984" H (43.30mm x 31.00mm x 25.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥549.53000 Bulk | Bulk | Active | Bolt Mount | Automotive | 600 A | - | 80 V | - | Module | - | - | - | - | White | 1.705" L x 1.220" W x 0.984" H (43.30mm x 31.00mm x 25.00mm) | |||
0 In Stock | 1,000 : ¥3.10643 Bulk | Bulk | Last Time Buy | Through Hole | Cartridge, Glass | 600 A | 250 V | - | Slow Blow | 2AG, 5mm x 15mm (Axial) | 200A | 2.3 | CSA, cULus | -55°C ~ 125°C | - | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |