Fixed Inductors

Results: 4
Series
WE-PD2WE-TPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
2.2 µH2.5 µH3.3 µH
Tolerance
±20%±30%
Current Rating (Amps)
1.45 A2.5 A3 A3.6 A
Current - Saturation (Isat)
1.25A2.35A3A3.5A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
28mOhm Max36mOhm Max49mOhm Max58mOhm Max
Frequency - Self Resonant
57MHz64MHz100MHz120MHz
Package / Case
1919 (4848 Metric)Nonstandard
Supplier Device Package
3816-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)0.189" L x 0.189" W (4.80mm x 4.80mm)0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)0.091" (2.30mm)0.118" (3.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-TPC-4828
7440430022
FIXED IND 2.2UH 2.5A 28 MOHM SMD
Würth Elektronik
5,980
In Stock
1 : ¥12.56000
Cut Tape (CT)
500 : ¥9.41664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
2.5 A
2.35A
Shielded
28mOhm Max
-
100MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
7440310047
744031002
FIXED IND 2.5UH 1.45A 58MOHM SMD
Würth Elektronik
1,712
In Stock
1 : ¥12.56000
Cut Tape (CT)
1,000 : ¥6.74025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.5 µH
±30%
1.45 A
1.25A
Shielded
58mOhm Max
-
120MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
3816
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
7447745033
7447745033
FIXED IND 3.3UH 3A 49 MOHM SMD
Würth Elektronik
1,950
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,000 : ¥9.80251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
3 A
3A
Unshielded
49mOhm Max
-
57MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.091" (2.30mm)
7447745022
7447745022
FIXED IND 2.2UH 3.6A 36 MOHM SMD
Würth Elektronik
782
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,000 : ¥9.80251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
3.6 A
3.5A
Unshielded
36mOhm Max
-
64MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.091" (2.30mm)
Showing
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.