ILHB0805ER121V

DigiKey Part Number
541-2299-2-ND - Tape & Reel (TR)
541-2299-1-ND - Cut Tape (CT)
541-2299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB0805ER121V
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 5A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILHB0805ER121V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
10¥0.77400¥7.74
25¥0.69720¥17.43
50¥0.51180¥25.59
100¥0.44210¥44.21
250¥0.34888¥87.22
500¥0.29466¥147.33
1,000¥0.24815¥248.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.23262¥930.48
8,000¥0.21710¥1,736.80
12,000¥0.20159¥2,419.08
28,000¥0.19927¥5,579.56
100,000¥0.19384¥19,384.00
Manufacturers Standard Package