BLM21PG221SN1D

DigiKey Part Number
490-1054-2-ND - Tape & Reel (TR)
490-1054-1-ND - Cut Tape (CT)
490-1054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21PG221SN1D
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21PG221SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
45mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.02000¥1.02
10¥0.82500¥8.25
25¥0.74120¥18.53
50¥0.54400¥27.20
100¥0.46930¥46.93
250¥0.37032¥92.58
500¥0.31284¥156.42
1,000¥0.26337¥263.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.24692¥987.68
8,000¥0.23047¥1,843.76
12,000¥0.21400¥2,568.00
28,000¥0.21153¥5,922.84
100,000¥0.20577¥20,577.00
Manufacturers Standard Package