Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,124 In Stock | 1 : ¥1.53000 Cut Tape (CT) 10,000 : ¥0.85862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 120 Ohms @ 100 MHz | 1.2A | 90mOhm | - | -55°C ~ 125°C | 0402 (1005 Metric) | Surface Mount | 0.022" (0.55mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.49375 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | 1 | 60 Ohms @ 100 MHz | 400mA | 300mOhm | - | -55°C ~ 125°C | 1210 (3225 Metric) | Surface Mount | 0.059" (1.50mm) | 0.126" L x 0.098" W (3.20mm x 2.50mm) |