NFM41PC155B1E3L | |
---|---|
DigiKey Part Number | 490-6986-2-ND - Tape & Reel (TR) 490-6986-1-ND - Cut Tape (CT) 490-6986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM41PC155B1E3L |
Description | CAP FEEDTHRU 1.5UF 25V 1806 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Feed Through Capacitor 25V 6 A 9mOhm 1806 (4516 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM41PC155B1E3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.5 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 25V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.047" (1.20mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥5.34280 | ¥133.57 |
50 | ¥4.79780 | ¥239.89 |
100 | ¥4.36190 | ¥436.19 |
250 | ¥4.14364 | ¥1,035.91 |
500 | ¥3.70738 | ¥1,853.69 |
1,000 | ¥3.48933 | ¥3,489.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.27124 | ¥13,084.96 |
8,000 | ¥3.05316 | ¥24,425.28 |
12,000 | ¥2.90050 | ¥34,806.00 |
28,000 | ¥2.83508 | ¥79,382.24 |