NFE31PT221D1E9L

DigiKey Part Number
490-6946-2-ND - Tape & Reel (TR)
490-6946-1-ND - Cut Tape (CT)
490-6946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFE31PT221D1E9L
Description
FILTER LC(T) 220PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 220pF 6 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFE31PT221D1E9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
6 A
Values
C = 220pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
25V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.069" (1.75mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥4.02100¥40.21
25¥3.28480¥82.12
50¥2.95000¥147.50
100¥2.68130¥268.13
250¥2.54696¥636.74
500¥2.27900¥1,139.50
1,000¥2.14494¥2,144.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.14494¥4,289.88
4,000¥2.01088¥8,043.52
6,000¥1.87681¥11,260.86
10,000¥1.78298¥17,829.80
Manufacturers Standard Package